Amphenol 10-330930-20F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-330930-20F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.