Amphenol 10-330939-12F technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-330939-12F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.