Amphenol 10-330940-1P technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-330940-1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.