Connector Accessories Cable Clamp Shell Size 28 Bright Cadmium Finish
Amphenol 10-350349-241 technical specifications.
| Color | Clear |
| Material | Aluminium |
| Mount | Cable |
| Plating | Cadmium |
| Ratings | Waterproof |
| Series | MIL-DTL-22992, QWLD |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-350349-241 to view detailed technical specifications.
No datasheet is available for this part.