
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MIL-C-39029 |
| Termination | PCB |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
