The JT/LJT series connector is a male pin connector compliant with MIL-DTL-38999 military standard. It is available in bulk packaging with 50 pieces per package. The connector is suitable for PCB and wire mount applications, with a maximum wire gauge of 28AWG and a minimum of 24AWG. The connector is RoHS compliant and meets the requirements for Reach SVHC compliance is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10-407552-055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | PCB, Wire |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JT / LJT |
| Termination | PCB |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-407552-055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.