Amphenol 10-407553-175 technical specifications.
| Contact Type | Socket |
| Mount | Socket |
| Packaging | Bulk |
| Series | MIL-C-39029 |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-407553-175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.