Amphenol 10-411196-003 technical specifications.
| Length | 5.59mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Bushing |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-411196-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.