Amphenol 10-436792-219 technical specifications.
| Depth | 35.56mm |
| Length | 28.16mm |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-436792-219 to view detailed technical specifications.
No datasheet is available for this part.