Amphenol 10-436792-237 technical specifications.
| Depth | 40.3mm |
| Length | 31.34mm |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-436792-237 to view detailed technical specifications.
No datasheet is available for this part.