Amphenol 10-497513-06F technical specifications.
| Contact Gender | Female |
| Contact Plating | Nickel |
| Contact Type | Pin & Socket Contacts |
| Series | QWLD |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-497513-06F to view detailed technical specifications.
No datasheet is available for this part.