
This female socket connector features gold and nickel plating, meets the MIL-DTL-38999 military standard, and is designed for through hole mounting. It is not radiation hardened and is compliant with RoHS regulations. The connector is packaged in bulk and has a maximum wire gauge of 24AWG and a minimum of 20AWG.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Plating | Gold, Nickel |
| Contact Type | Socket |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-C-39029 |
| Termination | PCB |
| Weight | 0.019753oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |