This Amphenol connector features 30 female contacts with a copper alloy material, rated for a maximum current of 3A and a maximum voltage of 1.3kV. It has a length of 70.99mm and a depth of 9.9mm, with a pitch of 2.54mm and a straight orientation. The connector is designed for through-hole mounting and is packaged in bulk.
Amphenol 10-503112-030 technical specifications.
| Contact Material | Copper Alloy |
| Depth | 9.9mm |
| Gender | Female |
| Length | 70.99mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.3kV |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-503112-030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.