Amphenol 10-503132-034 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-503132-034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.