FILTER UNIT, 80MM - More Details
Amphenol 10-503133-117 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 117 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Amphenol 10-503133-117 to view detailed technical specifications.
No datasheet is available for this part.