Amphenol 10-503152-072 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol 10-503152-072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.