Amphenol 10-503154-140 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 140 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-503154-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.