Amphenol 10-503224-080 technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 80 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol 10-503224-080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.