Amphenol 10-503254-100 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 100 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Wire Wrap |
| RoHS | Unconfirmed |
Download the complete datasheet for Amphenol 10-503254-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.