Amphenol 10-505053-066 technical specifications.
| Contact Material | Copper Alloy |
| Depth | 19.25mm |
| Length | 88.77mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.3kV |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-505053-066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.