Conn Rectangular SKT 201 POS 2.54mm Solder ST Thru-Hole
Amphenol 10-505103-201 technical specifications.
| Contact Material | Copper Alloy |
| Depth | 12.44mm |
| Length | 203mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.3kV |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-505103-201 to view detailed technical specifications.
No datasheet is available for this part.
