Conn High Density F 80 POS 0.635mm Solder RA SMD
Amphenol 10-507143-111 technical specifications.
| Type | High Density |
| Gender | F |
| Number of Contacts | 80 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 8 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10-507143-111 to view detailed technical specifications.
No datasheet is available for this part.