Amphenol 10-507143-85F technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 360 |
| Number of Rows | 8 |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-507143-85F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.