Amphenol 10-552024-05P technical specifications.
| Contact Plating | Gold |
| Depth | 30.96mm |
| Length | 23.19mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-552024-05P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.