Amphenol 10-553310-23G technical specifications.
| Length | 14.68mm |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-553310-23G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.