Amphenol 10-565997-409B technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Number of Ports | 1 |
| Max Voltage Rating | 1500VAC |
Download the complete datasheet for Amphenol 10-565997-409B to view detailed technical specifications.
No datasheet is available for this part.