CTVPS00RF-25-35PA W/ PC CON
Amphenol 10-565997-506A technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 128 |
| Packaging | Bulk |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-565997-506A to view detailed technical specifications.
No datasheet is available for this part.