Amphenol 10-565997-839N technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 13A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Plating | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Termination | Solder |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-565997-839N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.