Amphenol 10-565997-944N technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 13A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 8 |
| Plating | Electroless Nickel |
| Series | TV |
| Shell Material | Composite |
| Shell Size | 17 |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-565997-944N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.