Amphenol 10-565997-949A technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 8 |
| Series | TV |
| Shell Material | Composite |
| Shell Size | 17 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-565997-949A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.