Amphenol 10-580903-22Y technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-580903-22Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.