Amphenol 10-581808-000 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Silver |
| Contact Type | Socket |
| Military Standard | MIL-DTL-5015 |
| Mount | Socket |
| Packaging | Bulk |
| Termination | Crimp |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-581808-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.