Amphenol 10-584188-173 technical specifications.
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 17 |
| Plating | Cadmium |
| Series | MS |
| Shell Size | 16 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-584188-173 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.