Amphenol 10-584193-283 technical specifications.
| Color | Green |
| Military Standard | MIL-DTL-5015 |
| Mount | Clamp |
| Number of Positions | 28 |
| Plating | Cadmium |
| Series | MIL-C-5015 |
| Shell Size | 28 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-584193-283 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.