Amphenol 10-597069-02X technical specifications.
| Package/Case | 616 |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MIL-C-39029 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-597069-02X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.