Amphenol 10-597109-17F technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Military Standard | MIL-DTL-22992 |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MIL-DTL-5015 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-597109-17F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.