Amphenol 10-597109-22D technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 23A |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Mount | Socket |
| Packaging | Bulk |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | -12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-597109-22D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.