Amphenol 10-597109-581 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Mount | Socket |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-597109-581 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.