Amphenol 10-597330-735 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Mount | Cable |
| Packaging | Bulk |
| Series | MIL-C-39029 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-597330-735 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.