Amphenol 10-597473-725 technical specifications.
| Contact Type | Socket |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-597473-725 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.