Amphenol 10-597502-105 technical specifications.
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 |
| Termination | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-597502-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.