Amphenol 10-597503-075 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Tri-Start |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-597503-075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.