Amphenol 10-597878-031 technical specifications.
| Contact Type | Socket |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MIL-DTL-38999 |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-597878-031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.