Amphenol 10-597980-2505 technical specifications.
| Contact Plating | Gold |
| Contact Type | Socket |
| Mount | PCB |
| Packaging | Bulk |
| Series | MIL-DTL-38999 |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-597980-2505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.