Amphenol 10-606014-231 technical specifications.
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Amphenol 10-606014-231 to view detailed technical specifications.
No datasheet is available for this part.