Amphenol 10-606014-241 technical specifications.
| Package/Case | SIL |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Packaging | Bulk |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-606014-241 to view detailed technical specifications.
No datasheet is available for this part.