
This 5-position female circular connector is rated for 120A and operates within a temperature range of -55°C to 125°C. It meets the MIL-DTL-5015 military standard and features a lead-free design. The connector is waterproof and dust tight, with an IP67 rating.
Amphenol 10-610142-001 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 120A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | Amphe® GTR Reverse Bayonet, Radsok® |
| Termination | Screw |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-610142-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.