Amphenol 10-610142-002 technical specifications.
| Body Material | Composite |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 120A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | Amphe® GTR Reverse Bayonet, Radsok® |
| Strain Relief | Yes (With) |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-610142-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.