
This 5-position male circular connector features a composite body, copper alloy contacts with silver plating, and a plastic insulation material. It has a current rating of 120A and operates within a temperature range of -55°C to 125°C. The connector meets IP67, waterproof, and dust-tight ratings, and is compliant with MIL-DTL-5015. It is available in a bulk packaging option.
Amphenol 10-610142-003 technical specifications.
| Body Material | Composite |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 120A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Amphe® GTR Reverse Bayonet, Radsok® |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-610142-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
