
This 5-position panel mount connector features a composite body, copper alloy contacts plated with silver, and a plastic insulation material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 120A and is compliant with the MIL-DTL-5015 military standard. It also meets IP67, waterproof, and dust-tight ratings.
Amphenol 10-610147-001 technical specifications.
| Body Material | Composite |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 120A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | Amphe® GTR Reverse Bayonet, Radsok® |
| Termination | Screw |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-610147-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
